+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45734

Tools set: general purpose; case; for electricians; 1kV; 82pcs.


Manufacturer: WIHA

Manufacturer part number:
45734
TME Symbol:
WIHA.45734

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of package
case
Bag material
plastic
Tools application
for electricians
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Version
with wheels
Manufacturer series
XXL 4 electric
Kind of tool
insulated
Quantity in set/package
82pcs.
Gross weight20.2 kg
EAN code4010995457341

WATCH VIDEO

See other products in this category: Tool Sets WIHA,
See other products from this series.:
*
45734
1 in TME stock
Net price for quantities from 1 set - 1 046.00 USDGross price for quantities from 1 set - 1 046.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.