+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46872

Socket: Torx®; E10; 3/8"; 75mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46872
TME Symbol:
WIHA.46872

Specification

Manufacturer
WIHA
Type of socket
Torx®
Socket size
E10
Holder socket size - inch
3/8"
Socket length
75mm
Gross weight30 g
EAN code4010995468729
See other products in this category: Socket Wrenches WIHA,
*
46872
0 in TME stock
Net price for quantities from 1 pcs - 23.05 USDGross price for quantities from 1 pcs - 23.05 USD
Net price for quantities from 3 pcs - 21.47 USDGross price for quantities from 3 pcs - 21.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.