+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47207

Test lead; blue; 10A; 40m


Manufacturer: WIHA

Manufacturer part number:
47207
TME Symbol:
WIHA.47207

Specification

Manufacturer
WIHA
Type of test accessories
test lead
Colour
blue
Current rating
10A
Conform to the norm
CAT III 1000V
Cable length
40m
Gross weight600 g
EAN code4010995472078
See other products in this category: Multimeters for Electrical Installations WIHA,
*
47207
0 in TME stock
Net price for quantities from 1 pcs - 150.62 USDGross price for quantities from 1 pcs - 150.62 USD
Net price for quantities from 5 pcs - 139.90 USDGross price for quantities from 5 pcs - 139.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.