+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01737

Screwdriver bit; hex key,spherical; HEX 3mm; 1/4"; STANDARD

Manufacturer: WIHA

Manufacturer part number:
01737
TME Symbol:
WIHA.7017Z/30

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key, spherical
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
38mm
Manufacturer series
STANDARD
Screwdriver bit features
  • hardened
  • spherical tip enables working with angles to 25°
Gross weight6.89 g
EAN code4010995017378
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01737
20 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs