+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36092

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 100mm

Manufacturer: WIHA

Manufacturer part number:
36092
TME Symbol:
WIHA.7143/100

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic, universal
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
100mm
Version
magnetic
Tools application
screwdriver bits
Gross weight36.5 g
EAN code4010995360924
See other products in this category: Screwdriver Bits WIHA,
*
36092
26 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 5 pcs - 12.05 USDGross price for quantities from 5 pcs - 12.05 USD
Net price for quantities from 10 pcs - 11.26 USDGross price for quantities from 10 pcs - 11.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs