+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01808

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 70mm


Manufacturer: WIHA

Manufacturer part number:
01808
TME Symbol:
WIHA.PZ1/70

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight11.3 g
EAN code4010995018085
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01808
109 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs