+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ550WEB-EVB

Dev.kit: Ethernet; Comp: WIZ550S2E; 5VDC; base board


Manufacturer: WIZNET

Manufacturer part number:
WIZ550WEB-EVB
TME Symbol:
WIZ550WEB-EVB

Specification

Manufacturer
WIZNET
Type of development kit
Ethernet
Components
WIZ550S2E
Connection
pin strips, RJ45
Kit contents
base board
Interface
  • RS232
  • RS422
Supply voltage
  • 5V DC
Gross weight577.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission WIZNET,
*
WIZ550WEB-EVB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.73 USDGross price for quantities from 1 pcs - 108.73 USD