+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ750SR-232

Module: Ethernet; Comp: W7500P; ARP,ICMP,IGMP,IPv4,PPPoE,TCP,UDP

Manufacturer: WIZNET

Manufacturer part number:
WIZ750SR-232
TME Symbol:
WIZ750SR-232

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W7500P
Connection
pin header, RJ45 magnetically shielded
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Kind of architecture
Cortex M0
Operating temperature
0...70°C
Dimensions
48x30x18mm
Interface
  • Ethernet
  • RS232
Supply voltage
  • 3.3V DC
Gross weight12.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others WIZNET,
*
WIZ750SR-232
10 in TME stock
Net price for quantities from 1 pcs - 27.28 USDGross price for quantities from 1 pcs - 27.28 USD
Net price for quantities from 18 pcs - 24.03 USDGross price for quantities from 18 pcs - 24.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs