+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZFI360-PA

Module: WiFi; UART; SMD,THT; 24x16x3mm; 2Mbps


Manufacturer: WIZNET

Manufacturer part number:
WIZFI360-PA
TME Symbol:
WIZFI360-PA

Specification

Manufacturer
WIZNET
Type of communications module
WiFi
Communictions protocol
DHCP, DNS, HTTP, IEEE 802.11b/g/n, MQTT, MQTTS, NTP, TCP, UDP
Interface
UART
Mounting
SMD, THT
Dimensions
24x16x3mm
Data transfer rate
2Mbps
Operating modes
AP, Station (Client)
Communications modules features
antenna
Supply voltage
  • 3.3V DC
Gross weight1.692 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IoT (WiFi/Bluetooth) modules WIZNET,
*
WIZFI360-PA
0 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 1000 pcs - 3.39 USDGross price for quantities from 1000 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.