+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WK73S2ATTD8R20F

Resistor: thick film; 8.2Ω; SMD; 0508; 1W; ±1%; 200V; -55÷155°C


Manufacturer: KOA

Manufacturer part number:
WK73S2ATTD8R20F
TME Symbol:
WK73S2ATTD8R20F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
8.2Ω
Mounting
SMD
Case - inch
0508
Case - mm
1220
Power
1W
Tolerance
±1%
Operating voltage
200V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
WK73S2ATTD8R20F
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.