+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-675

Screwdriver: precision-set; Material: ceramics; plastic box


Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-675
TME Symbol:
WKC-TP6

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision - set
Trade name
trimmer
Blade material
ceramics
Tool set features
fitted with rotary attachment and rubber caps for blades
Package dimensions
155x95x20mm
Kind of package
plastic box
Quantity in set/package
6pcs.
Screwdrivers size (tip size | shank len. | overall len.)
PH0 (15mm/110mm), 0.3x0.9mm (15mm/110mm), 0.4x1.3mm (15mm/110mm), 0.5x1.8mm (15mm/110mm), 0.6x2.6mm (15mm/110mm), PH1 (15mm/110mm)
Gross weight127.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
GSD-675
10 in TME stock
Net price for quantities from 1 set - 36.31 USDGross price for quantities from 1 set - 36.31 USD
Net price for quantities from 3 set - 33.00 USDGross price for quantities from 3 set - 33.00 USD
Net price for quantities from 10 set - 30.81 USDGross price for quantities from 10 set - 30.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts