+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86238401

Enclosure: emergency; X: 160mm; Y: 160mm; Z: 110mm; duroplast; IP66


Manufacturer: SPELSBERG

Manufacturer part number:
86238401
TME Symbol:
WKE-304-SL

Specification

Manufacturer
SPELSBERG
Type of enclosure
emergency
Dimension X
160mm
Dimension Y
160mm
Dimension Z
110mm
Enclosure material
duroplast
IP rating
IP66
Body colour
orange
Manufacturer series
WKE
Cover colour
orange
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight2.7 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
86238401
0 in TME stock
Net price for quantities from 1 pcs - 299.97 USDGross price for quantities from 1 pcs - 299.97 USD
Net price for quantities from 5 pcs - 281.22 USDGross price for quantities from 5 pcs - 281.22 USD
Net price for quantities from 10 pcs - 264.35 USDGross price for quantities from 10 pcs - 264.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.