+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86248401

Enclosure: emergency; X: 200mm; Y: 200mm; Z: 110mm; duroplast; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
86248401
TME Symbol:
WKE-404-SL

Specification

Manufacturer
SPELSBERG
Type of enclosure
emergency
Dimension X
200mm
Dimension Y
200mm
Dimension Z
110mm
Enclosure material
duroplast
IP rating
IP66
Body colour
orange
Manufacturer series
WKE
Cover colour
orange
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight3.9 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
86248401
0 in TME stock
Net price for quantities from 1 pcs - 393.36 USDGross price for quantities from 1 pcs - 393.36 USD
Net price for quantities from 5 pcs - 368.79 USDGross price for quantities from 5 pcs - 368.79 USD
Net price for quantities from 10 pcs - 346.65 USDGross price for quantities from 10 pcs - 346.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.