+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1753490000

Markers; 20x8mm; transparent; cables and wires


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1753490000

Alternative designations: WKM 8/20

TME Symbol:
WKM8/20

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Dimensions
20x8mm
Colour
transparent
Cable accessories application
cables and wires
Gross weight0.453 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1753490000
840 in TME stock
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs