+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL-5104

Limit switch; lever R 38mm, metal roller Ø17,5mm; NO + NC; 10A


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
WL-5104
TME Symbol:
WL-5104

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V AC, max. 250V DC
Connection
M20
IP rating
IP64
Body dimensions
72.3x40x41.5mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
10A / 125V AC
DC contacts rating @R
0.4A / 250V DC
Mounting holes pitch
30.2/58.7mm
Dimensions
Gross weight275.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
WL-5104
136 in TME stock
Net price for quantities from 1 pcs - 25.82 USDGross price for quantities from 1 pcs - 25.82 USD
Net price for quantities from 4 pcs - 23.60 USDGross price for quantities from 4 pcs - 23.60 USD
Net price for quantities from 10 pcs - 20.82 USDGross price for quantities from 10 pcs - 20.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 50 pcs