+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL1H107M0811MBB

Capacitor: electrolytic; low ESR; THT; 100uF; 50VDC; Ø8x11.5mm


Manufacturer: SAMWHA

Manufacturer part number:
WL1H107M0811MBB
TME Symbol:
WL1H107M0811MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Impedance
0.24Ω
Operating temperature
-40...105°C
Nominal life
3000h
Capacitor height tolerance
1.5mm
Height
11.5mm
Diameter
8mm
Gross weight1.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1H107M0811MBB
3551 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 900 pcs - 0.07 USDGross price for quantities from 900 pcs - 0.07 USD
Net price for quantities from 1800 pcs - 0.06 USDGross price for quantities from 1800 pcs - 0.06 USD
Net price for quantities from 3600 pcs - 0.06 USDGross price for quantities from 3600 pcs - 0.06 USD
Net price for quantities from 7200 pcs - 0.06 USDGross price for quantities from 7200 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 300 pcsCardboard = 3 600 pcs