+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLBD2012K2U121TP

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 800mA; 0805; R: 150mΩ; ±25%


Manufacturer: WALSIN

Manufacturer part number:
WLBD2012K2U121TP
TME Symbol:
WLBD2012K2U121TP

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
0.8A
Case - inch
0805
Case - mm
2012
Resistance
0.15Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD2012K2U121TP
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.