+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLBD3216HCU601PH

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 2.5A; 1206; R: 70mΩ; ±25%


Manufacturer: WALSIN

Manufacturer part number:
WLBD3216HCU601PH
TME Symbol:
WLBD3216HCU601PH

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
2.5A
Case - inch
1206
Case - mm
3216
Resistance
70mΩ
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD3216HCU601PH
0 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs