+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMSC040H12B1P6T

Module; transistor/transistor; 1.2kV; 45A; Press-in PCB; Idm: 90A

Manufacturer: WeEn Semiconductors

Manufacturer part number:
WMSC040H12B1P6T
TME Symbol:
WMSC040H12B1P6T

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
45A
Topology
MOSFET half-bridge, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
40mΩ
Pulsed drain current
90A
Power dissipation
105W
Technology
SiC
Gate-source voltage
-4...18V
Mechanical mounting
screw
Gross weight20 g
Certificates
See other products in this category: Transistor modules WeEn Semiconductors,
*
WMSC040H12B1P6T
0 in TME stock
Net price for quantities from 1 pcs - 40.65 USDGross price for quantities from 1 pcs - 40.65 USD
Net price for quantities from 4 pcs - 36.57 USDGross price for quantities from 4 pcs - 36.57 USD
Net price for quantities from 8 pcs - 32.36 USDGross price for quantities from 8 pcs - 32.36 USD
Net price for quantities from 16 pcs - 29.08 USDGross price for quantities from 16 pcs - 29.08 USD
Net price for quantities from 32 pcs - 27.11 USDGross price for quantities from 32 pcs - 27.11 USD
Net price for quantities from 80 pcs - 25.12 USDGross price for quantities from 80 pcs - 25.12 USD
Net price for quantities from 160 pcs - 24.19 USDGross price for quantities from 160 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.