+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WNC-1

Voltmeter; digital,mounting; 80÷500V; for DIN rail mounting; LED

Manufacturer: F&F

Manufacturer part number:
WNC-1
TME Symbol:
WNC-1

Specification

Manufacturer
F&F
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
80...500V
Mounting
for DIN rail mounting
Kind of display used
LED
Display parameters
3 digit
Kind of network
single-phase
Measurement
AC voltage
Operating frequency
50...60Hz
IP rating
IP20
Measurement accuracy
±(1%+1 digit)
Power supply
  • from measuring circuit
Gross weight62.4 g
EAN code5902431674254

WATCH VIDEO

See other products in this category: Voltmeters F&F,
*
WNC-1
13 in TME stock
Net price for quantities from 1 pcs - 15.06 USDGross price for quantities from 1 pcs - 15.06 USD
Net price for quantities from 5 pcs - 14.06 USDGross price for quantities from 5 pcs - 14.06 USD
Net price for quantities from 10 pcs - 13.05 USDGross price for quantities from 10 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs