+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WND08P16DJ

Diode: rectifying; SMD; 1.6kV; 8A; DPAK; Ufmax: 0.95V; Ifsm: 150A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WND08P16DJ
TME Symbol:
WND08P16DJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
8A
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
0.95V
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight0.389 g
Certificates
See other products in this category: SMD universal diodes WeEn Semiconductors,
*
WND08P16DJ
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs