+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W016043

Hacksaw blade-set; metal,hand saw; 300mm; 24teeth/inch; 5pcs.


Manufacturer: Workpro

Manufacturer part number:
W016043
TME Symbol:
WP-W016043WE

Specification

Manufacturer
Workpro
Type of tool accessories
hacksaw blade - set
Blade length
300mm
Balde teeth density
24teeth/inch
Quantity in set/package
5pcs.
Tools application
  • hand saw
  • metal
Gross weight108.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw Workpro,
*
W016043
41 in TME stock
Net price for quantities from 1 set - 2.91 USDGross price for quantities from 1 set - 2.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 set