+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51916

Braid; polyester; grey; L: 1.8m; Features: multi use

Manufacturer: GOOBAY

Manufacturer part number:
51916
TME Symbol:
WS-20-40/S

Specification

Manufacturer
GOOBAY
Type of cable accessories
braid
Material
polyester
Colour
grey
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Length
1.8m
Cable accessories features
multi use
Bundle diameter
20...40mm
Gross weight120.6 g
See other products in this category: Conduits GOOBAY,
*
51916
2 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 3 pcs - 8.98 USDGross price for quantities from 3 pcs - 8.98 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)