+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2811 DIP8

IC: driver; LED driver; DIP8; 18.5mA; Ch: 3; 6÷7VDC; PWM; WS28XX


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2811 DIP8
TME Symbol:
WS2811-D

Specification

Manufacturer
WORLDSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
DIP8
Output current
18.5mA
Number of channels
3
Integrated circuit features
PWM
Mounting
THT
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer series
WS28XX
Supply voltage
  • 6...7V DC
Gross weight0.486 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers WORLDSEMI,
See other products from this series.:
*
WS2811 DIP8
2621 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
Packaging method by the manufacturer:Tube = 50 pcs