+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2815B-V1

Programmable LED; RGB; SMD; PLCC6; 9.5÷13.5VDC; 5x5.4x1.65mm; 4kHz


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2815B-V1
TME Symbol:
WS2815B-V1

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
5050
Operating voltage
9.5...13.5V DC
Dimensions
5x5.4x1.65mm
Wavelength
465...475nm, 510...520nm, 620...630nm
LED version
tricolour
Luminosity of red colour
200...310(typ)-400mcd
Luminosity of blue colour
150...190(typ)-300mcd
Luminosity of green colour
600...800(typ)-1000mcd
No. of colours
16.7M
Refresh rate
4kHz
Gross weight0.101 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2815B-V1
5890 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs