+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2816B-2020

Programmable LED; RGB; SMD; 3.7÷5.5VDC; 2.2x2x0.84mm; 10kHz


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2816B-2020
TME Symbol:
WS2816B-2020

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
2020
Operating voltage
3.7...5.5V DC
Dimensions
2.2x2x0.84mm
Wavelength
467...472nm, 522...527nm, 620...625nm
LED version
tricolour
Luminosity of red colour
210...360mcd
Luminosity of blue colour
70...120mcd
Luminosity of green colour
400...650mcd
Refresh rate
10kHz
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2816B-2020
5 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 4500 pcs - 0.12 USDGross price for quantities from 4500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 500 pcs