+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10628

Display: e-paper; 4.3"; 800x600; Window dimensions: 88x66mm

Manufacturer: WAVESHARE

Manufacturer part number:
10628
TME Symbol:
WSH-10628

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
4.3"
Display resolution
800x600
Window dimensions (H x W)
88x66mm
Dimensions
118x75mm
Kind of display
graphical
Colour
black-white
Interface
UART
Trade name
EPD Electrophoretic Display
Supply voltage
  • 3.3...5V DC
Gross weight115.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
10628
1 in TME stock
Net price for quantities from 1 pcs - 65.00 USDGross price for quantities from 1 pcs - 65.00 USD
Net price for quantities from 3 pcs - 63.00 USDGross price for quantities from 3 pcs - 63.00 USD
Net price for quantities from 5 pcs - 61.00 USDGross price for quantities from 5 pcs - 61.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts