+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10829

Display: TFT; 7"; 800x480; Illumin: LED; 164.9x124.27mm; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
10829
TME Symbol:
WSH-10829

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Dimensions
164.9x124.27mm
Interface
HDMI
Backlight colour
white
Related items
RPI-4B-4G
Touchpad
capacitive
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • display
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • mounting screws
  • USB A - USB B micro cable
Gross weight409.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
10829
5 in TME stock
Net price for quantities from 1 pcs - 53.95 USDGross price for quantities from 1 pcs - 53.95 USD
Net price for quantities from 5 pcs - 50.76 USDGross price for quantities from 5 pcs - 50.76 USD
Net price for quantities from 20 pcs - 47.57 USDGross price for quantities from 20 pcs - 47.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.