+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14447

Display: LCD; graphical; 800x480; 5"; Interface: HDMI,USB,VGA


Manufacturer: WAVESHARE

Manufacturer part number:
14447
TME Symbol:
WSH-14447

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
800x480
Screen size
5"
Touchpad
resistance
Interface
  • HDMI
  • USB
  • VGA
Gross weight229.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
14447
9 in TME stock
Net price for quantities from 1 pcs - 46.43 USDGross price for quantities from 1 pcs - 46.43 USD
Net price for quantities from 3 pcs - 43.25 USDGross price for quantities from 3 pcs - 43.25 USD
Net price for quantities from 10 pcs - 41.12 USDGross price for quantities from 10 pcs - 41.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.