+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14597

Display: e-paper; 5.83"; 648x480; Dim: 125.4x99.5x1.18mm; 3.3÷5VDC

Manufacturer: WAVESHARE

Manufacturer part number:
14597
TME Symbol:
WSH-14597

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
5.83"
Display resolution
648x480
Window dimensions (H x W)
119.232x88.32mm
Dimensions
125.4x99.5x1.18mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Viewing angle
170°
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • 8pin cable
  • e-paper display
  • e-Paper Driver HAT for Raspberry Pi
  • mounting screws
Gross weight134.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
14597
5 in TME stock
Net price for quantities from 1 pcs - 46.26 USDGross price for quantities from 1 pcs - 46.26 USD
Net price for quantities from 3 pcs - 45.96 USDGross price for quantities from 3 pcs - 45.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.