+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14658

Display: TFT; 7"; 800x480; Illumin: LED; 185.06x109.98mm; FPC


Manufacturer: WAVESHARE

Manufacturer part number:
14658
TME Symbol:
WSH-14658

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Dimensions
185.06x109.98mm
Interface
parallel 24bit RGB
Connector pinout layout
1x40
Number of pins
40
Connection
FPC
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Kit contents
  • 4pin FFC cable
  • 40pin FFC cable
  • display
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays WAVESHARE,
*
14658
0 in TME stock
Net price for quantities from 100 pcs - 41.58 USDGross price for quantities from 100 pcs - 41.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.