+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15932

Display: LCD; graphical; 800x480; 106.1x67.8mm; 4.3"; Raspberry Pi


Manufacturer: WAVESHARE

Manufacturer part number:
15932
TME Symbol:
WSH-15932

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
800x480
Dimensions
106.1x67.8mm
Screen size
4.3"
Application - series/manufacturer
Raspberry Pi
Touchpad
capacitive
Interface
  • HDMI
  • USB
Kit contents
  • display
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • mounting screws
  • USB A - USB B cable
  • USB C adapter
  • USB micro - USB adapter
Gross weight241.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
15932
2 in TME stock
Net price for quantities from 1 pcs - 54.41 USDGross price for quantities from 1 pcs - 54.41 USD
Net price for quantities from 3 pcs - 47.00 USDGross price for quantities from 3 pcs - 47.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.