+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16239

Display: LCD; graphical; 800x480; 106x68mm; 4.3"; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
16239
TME Symbol:
WSH-16239

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
800x480
Dimensions
106x68mm
Screen size
4.3"
Application - series/manufacturer
Raspberry Pi, Raspberry Pi 3 B, Raspberry Pi 4 B
Touchpad
capacitive
Related items
RPI-4B-4G
Connection
FPC
Supply voltage
  • 5V DC
Interface
  • DSI
  • I2C
Kit contents
  • 15pin cable
  • display
  • mounting screws
Gross weight160.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
16239
39 in TME stock
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 34.31 USD
Net price for quantities from 3 pcs - 33.10 USDGross price for quantities from 3 pcs - 33.10 USD
Net price for quantities from 10 pcs - 31.91 USDGross price for quantities from 10 pcs - 31.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.