+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17916

Display: LCD; graphical,matrix IPS; 400x1280; 207.78x69.8mm


Manufacturer: WAVESHARE

Manufacturer part number:
17916
TME Symbol:
WSH-17916

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
400x1280
Dimensions
207.78x69.8mm
Window dimensions (H x W)
191.08x60.4mm
Screen size
7.9"
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3.5mm socket, USB
Supply voltage
  • 5V DC
Interface
  • HDMI
  • USB
Gross weight365.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
17916
17 in TME stock
Net price for quantities from 1 pcs - 72.72 USDGross price for quantities from 1 pcs - 72.72 USD
Net price for quantities from 3 pcs - 71.02 USDGross price for quantities from 3 pcs - 71.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.