+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18057

Display: e-paper; 3.7"; 480x280; Window dimensions: 47.32x81.12mm


Manufacturer: WAVESHARE

Manufacturer part number:
18057
TME Symbol:
WSH-18057

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
3.7"
Display resolution
480x280
Window dimensions (H x W)
47.32x81.12mm
Dimensions
58x96.5mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • 8pin cable
  • e-paper display
Gross weight55.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
18057
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.20 USDGross price for quantities from 1 pcs - 30.20 USD
Net price for quantities from 3 pcs - 28.41 USDGross price for quantities from 3 pcs - 28.41 USD
Net price for quantities from 10 pcs - 26.61 USDGross price for quantities from 10 pcs - 26.61 USD