+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18096

Display: LCD; matrix IPS; 1024x600; 10.1"; Interface: HDMI,USB


Manufacturer: WAVESHARE

Manufacturer part number:
18096
TME Symbol:
WSH-18096

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
1024x600
Screen size
10.1"
Touchpad
capacitive
Interface
  • HDMI
  • USB
Gross weight705.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
18096
94 in TME stock
Net price for quantities from 1 pcs - 95.93 USDGross price for quantities from 1 pcs - 95.93 USD
Net price for quantities from 3 pcs - 94.44 USDGross price for quantities from 3 pcs - 94.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.