+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21915

Display: LCD; matrix IPS; 640x480; 63.6x76.6mm; 3.5"; LED; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
21915
TME Symbol:
WSH-21915

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
640x480
Dimensions
63.6x76.6mm
Window dimensions (H x W)
53.36x70.68mm
Screen size
3.5"
Illumination
LED
Application
personal computer
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3,5mm, USB C
Supply voltage
  • 5V DC
Interface
  • 3,5mm stereo jack
  • HDMI
  • I2C
  • USB C
Kit contents
  • display module
  • HDMI B adapter
  • HDMI cable
  • HDMI C adapter
  • USB A - USB C cable
Gross weight242.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
21915
0 in TME stock
Net price for quantities from 1 pcs - 47.71 USDGross price for quantities from 1 pcs - 47.71 USD
Net price for quantities from 3 pcs - 44.50 USDGross price for quantities from 3 pcs - 44.50 USD
Net price for quantities from 10 pcs - 41.70 USDGross price for quantities from 10 pcs - 41.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.