+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24369

Display: LCD; matrix IPS; 1080x1080; 150x150mm; 5"; LED; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
24369
TME Symbol:
WSH-24369

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
1080x1080
Dimensions
150x150mm
Window dimensions (H x W)
127.6x127.6mm
Screen size
5"
Illumination
LED
Application
personal computer
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3,5mm, USB C
Supply voltage
  • 5V DC
Interface
  • 3,5mm stereo jack
  • HDMI
  • I2C
  • USB C
Kit contents
  • button
  • display module
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • USB A - USB C cable
  • USB - USB C Cdapter
Gross weight381 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
24369
0 in TME stock
Net price for quantities from 1 pcs - 141.61 USDGross price for quantities from 1 pcs - 141.61 USD
Net price for quantities from 3 pcs - 136.56 USDGross price for quantities from 3 pcs - 136.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.