+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAA131800R0004

Tool: mounting tool; cable ties; 2.4÷4.7mm; Material: plastic


Manufacturer: ABB

Manufacturer part number:
7TAA131800R0004
TME Symbol:
WT1-TB

Specification

Manufacturer
ABB
Type of tool
mounting tool
Crimp tool application
cable ties
Tie width
2.4...4.7mm
Tie material
plastic
Blade material
steel
Gross weight47.9 g
See other products in this category: Assembly/Disassembly Tools ABB,
*
7TAA131800R0004
0 in TME stock
Net price for quantities from 1 pcs - 189.82 USDGross price for quantities from 1 pcs - 189.82 USD
Net price for quantities from 3 pcs - 177.17 USDGross price for quantities from 3 pcs - 177.17 USD
Net price for quantities from 5 pcs - 164.51 USDGross price for quantities from 5 pcs - 164.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.