+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WW-10-40-10-HKA

Trolley; cast zinc; Ø: 10mm; L: 100mm; W: 73mm; DryLin® W


Manufacturer: IGUS

Manufacturer part number:
WW-10-40-10-HKA
TME Symbol:
WW-10-40-10-HKA

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
cast zinc
Diameter
10mm
Length
0.1m
Width
73mm
Manufacturer series
DryLin® W
Application
linear guides
Version
with mounting plate
Kit contents
clamp for positioning
Gross weight363.4 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WW-10-40-10-HKA
11 in TME stock
Net price for quantities from 1 pcs - 85.75 USDGross price for quantities from 1 pcs - 85.75 USD
Net price for quantities from 4 pcs - 74.31 USDGross price for quantities from 4 pcs - 74.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.