+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB2SL32009

Enclosure: for remote controller; IP54; X: 150mm; Y: 150mm; Z: 78mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB2SL32009
TME Symbol:
XB2SL32009

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP54
Dimension X
150mm
Dimension Y
150mm
Dimension Z
78mm
Enclosure material
aluminium
Number of holes
6
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight1.005 kg
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XB2SL32009
0 in TME stock
Net price for quantities from 1 pcs - 849.96 USDGross price for quantities from 1 pcs - 849.96 USD
Net price for quantities from 3 pcs - 802.15 USDGross price for quantities from 3 pcs - 802.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.