+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMC4800 RELAX ETHERCAT KIT

Dev.kit: ARM Infineon; XMC4800; Comp: XMC4800-F144


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XMC4800 RELAX ETHERCAT KIT
TME Symbol:
XMC4800-RELAX-ECAT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of development kit
ARM Infineon
Family
XMC4800
Components
XMC4800-F144
Connection
pin strips, RJ45, USB 2.0 x2, USB B micro x2
Application
building automation, CAV, EtherCAT, motors, photovoltaics
Number of add-on connectors
2
Kind of architecture
Cortex M4
Kit contents
  • development board with XMCmicrocontroller
  • expansion board
Interface
  • CAN x6
  • EBI
  • Ethernet
  • GPIO
  • I2C
  • I2S
  • LIN
  • PWM
  • SPI
  • UART
  • USIC x2
Gross weight91.6 g
Certificates
See other products in this category: Development kits - others INFINEON TECHNOLOGIES,
*
XMC4800 RELAX ETHERCAT KIT
0 in TME stock
Net price for quantities from 1 pcs - 151.38 USDGross price for quantities from 1 pcs - 151.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.