+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XR2C-3205

Socket: integrated circuits; PIN: 32; 2.54mm; gold-plated; UL94V-0


Manufacturer: OMRON

Manufacturer part number:
XR2C-3205

Alternative designations: XR2C3205F

TME Symbol:
XR2C3205-OMR

Specification

Manufacturer
OMRON
Type of Socket
integrated circuits
Number of pins
32
Terminal pitch
2.54mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Max. operating current
1A
Maximum current
1A
Operating temperature
-55...125°C
Gross weight1.8 g
See other products in this category: Precision sockets OMRON,
*
XR2C-3205
200 in an external stock
Net price for quantities from 12 pcs - 6.59 USDGross price for quantities from 12 pcs - 6.59 USD
Net price for quantities from 30 pcs - 6.02 USDGross price for quantities from 30 pcs - 6.02 USD
Net price for quantities from 50 pcs - 5.91 USDGross price for quantities from 50 pcs - 5.91 USD
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 5.25 USD
Net price for quantities from 200 pcs - 5.21 USDGross price for quantities from 200 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.