+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5V 2.1A

Charger: USB; 2.1A; 5VDC


Manufacturer: XTAR

Manufacturer part number:
5V 2.1A
TME Symbol:
XTAR-5V-2.1A

Specification

Manufacturer
XTAR
Type of charger
USB
Max. charging current
2.1A
Output voltage
5V DC
Related items
XTAR-MC6
Gross weight45.65 g
Certificates
See other products in this category: Chargers XTAR,
*
5V 2.1A
537 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Net price for quantities from 25 pcs - 5.48 USDGross price for quantities from 25 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.