+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3R WARBOY

Torch: LED; IPX7; 5lm,60lm,240lm,500lm,1000lm; diving

Manufacturer: XTAR

Manufacturer part number:
H3R WARBOY
TME Symbol:
XTAR-H3R

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX7
Luminosity
5lm/60lm/240lm/500lm/1000lm
Body material
aluminium
Application
diving
Battery/ rechargeable battery
  • none
Kit contents
  • rubber gaskets
  • strap
  • USB cable
Gross weight207.48 g
See other products in this category: Torches XTAR,
*
H3R WARBOY
17 in TME stock
Net price for quantities from 1 pcs - 71.95 USDGross price for quantities from 1 pcs - 71.95 USD
Net price for quantities from 3 pcs - 67.46 USDGross price for quantities from 3 pcs - 67.46 USD
Net price for quantities from 5 pcs - 62.96 USDGross price for quantities from 5 pcs - 62.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.