+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1-C

Charger: for rechargeable batteries; Li-Ion; 0.5A

Manufacturer: XTAR

Manufacturer part number:
MC1-C
TME Symbol:
XTAR-MC1-C

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Cell size
10440, 14500, 14650, 16340, 17335, 17500, 17670, 18350, 18500, 18650, 18700, 22650, 25500, 26650
Max. charging current
0.5A
Kit contents
USB C cable
Protection
against reverse polarity, overcharging protection, short circuit protection SCP
Version
consumer
Cells quantity
1
Caution!
  • without power supply
  • without rechargeable batteries
Gross weight65.24 g
Certificates
See other products in this category: Chargers XTAR,
*
MC1-C
164 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.