+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1 PLUS NEW

Charger: microprocessor-based; Li-Ion; 1A; Cells quantity: 1


Manufacturer: XTAR

Manufacturer part number:
MC1 PLUS NEW
TME Symbol:
XTAR-MC1-PLUS-NEW

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Cell size
10440, 14500, 14650, 16340, 17335, 17500, 17670, 18350, 18500, 18650, 18700, 22650, 25500, 26650
Max. charging current
1A
Indication
LED
Kit contents
cable USB A plug - USB micro plug
Protection
against reverse polarity, short circuit protection SCP
Version
consumer
Cells quantity
1
Caution!
  • do not charge 20700 and 21700 size cells with PCM/BMS protection
  • without rechargeable batteries
Gross weight71.1 g
Certificates

WATCH VIDEO

See other products in this category: Chargers XTAR,
*
MC1 PLUS NEW
215 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 3 pcs - 4.05 USDGross price for quantities from 3 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs