+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ28 1500

Torch: LED; IPX8; 60lm,200lm,400lm,1500lm; L: 138.8mm; Ø: 25.4÷34mm


Manufacturer: XTAR

Manufacturer part number:
TZ28 1500
TME Symbol:
XTAR-TZ28

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Luminosity
60lm/200lm/400lm/1500lm
Length
138.8mm
Diameter
25.4...34mm
Body material
aluminium
Battery/ rechargeable battery
  • none
Kit contents
  • holster
  • rubber gaskets
  • strap
Gross weight196 g
Certificates
See other products in this category: Torches XTAR,
*
TZ28 1500
4 in TME stock
Net price for quantities from 1 set - 77.41 USDGross price for quantities from 1 set - 77.41 USD
Net price for quantities from 3 set - 72.57 USDGross price for quantities from 3 set - 72.57 USD
Net price for quantities from 5 set - 61.01 USDGross price for quantities from 5 set - 61.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.