+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XTM-1224-015

Bearing: slide; thrust washer; Øout: 24mm; Øint: 12mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XTM-1224-015
TME Symbol:
XTM-1224-015

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
24mm
Internal diameter
12mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Thickness
1.5mm
Panel cutout diameter
1.5mm
Gross weight0.665 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XTM-1224-015
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
Net price for quantities from 25 pcs - 5.38 USDGross price for quantities from 25 pcs - 5.38 USD