+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XY-D12

Tip: for desoldering irons; 1.2mm


Manufacturer: XYTRONIC

Manufacturer part number:
XY-D12
TME Symbol:
XY-D12

Specification

Manufacturer
XYTRONIC
Type of tip
for desoldering irons
Tip dimensions
1.2mm
Related items
XY-DIA100, XY-LF853D, XY-LF988D+, XY-LF8800ESD/XY426
Applications of soldering equipment
for Xytronic soldering irons
Gross weight6.24 g
See other products in this category: Desoldering Tips XYTRONIC,
*
XY-D12
17 in TME stock
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 5 pcs - 10.56 USDGross price for quantities from 5 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs